
MAYA-W463-00B | |
|---|---|
DigiKey Part Number | 672-MAYA-W463-00BTR-ND - Tape & Reel (TR) 672-MAYA-W463-00BCT-ND - Cut Tape (CT) 672-MAYA-W463-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAYA-W463-00B |
Description | WI-FI 6 DB, BLUETOOTH LE MOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 1Mbps | |
Power - Output | 18dBm | |
Sensitivity | -100.5dBm | |
Serial Interfaces | GPIO, SDIO, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | IW610 | |
Memory Size | - | |
Voltage - Supply | 3.13V ~ 3.46V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 90-LGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,45000 € | 8,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,89880 € | 3.449,40 € |
| Unit Price without VAT: | 8,45000 € |
|---|---|
| Unit Price with VAT: | 10,05550 € |








