MAYA-W333-00B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAYA-W333-00B

DigiKey Part Number
672-MAYA-W333-00BTR-ND - Tape & Reel (TR)
672-MAYA-W333-00BCT-ND - Cut Tape (CT)
672-MAYA-W333-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAYA-W333-00B
Description
Wi-Fi 6 SB (20Mhz), Bluetooth 5
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
20dBm
Sensitivity
-100.5dBm
Serial Interfaces
I2S, PCM, SDIO, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
CYW55511
Memory Size
-
Voltage - Supply
1.8V, 3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
90-LGA Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,07000 €9,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,40622 €3.703,11 €
Manufacturers Standard Package
Unit Price without VAT:9,07000 €
Unit Price with VAT:10,79330 €