


LEA-F9T-20B | |
|---|---|
DigiKey Part Number | 672-LEA-F9T-20BTR-ND - Tape & Reel (TR) 672-LEA-F9T-20BCT-ND - Cut Tape (CT) 672-LEA-F9T-20BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEA-F9T-20B |
Description | L1/L2/E5B, L1/L5/E5A GNSS TIMING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.176GHz, 1.207GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz -167dBm 12Mbps Not Included 28-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.176GHz, 1.207GHz, 1.227GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Sensitivity | -167dBm | |
Data Rate (Max) | 12Mbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GNSS Receiver | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,06000 € | 215,06 € |
| 10 | 197,82300 € | 1.978,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 158,22984 € | 39.557,46 € |
| Unit Price without VAT: | 215,06000 € |
|---|---|
| Unit Price with VAT: | 255,92140 € |








