LEA-6T-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


u-blox
In Stock: 1.891
Unit Price: 234,62000 €
Datasheet

Similar


u-blox
In Stock: 745
Unit Price: 93,19000 €
Datasheet
LEA-6T RF Receiver GPS -162dBm 28-LCC (17x22.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEA-6T-1

DigiKey Part Number
672-1158-2-ND - Tape & Reel (TR)
672-1158-1-ND - Cut Tape (CT)
672-1158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LEA-6T-1
Description
RF RECEIVER GPS 28LCC
Customer Reference
Detailed Description
LEA-6T RF Receiver GPS -162dBm 28-LCC (17x22.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
-
Sensitivity
-162dBm
Data Rate (Max)
-
Modulation or Protocol
GPS
Applications
General Purpose
Current - Receiving
-
Data Interface
I2C, UART, USB
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SMD Module
Supplier Device Package
28-LCC (17x22.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes