
BMD-340-A-R | |
|---|---|
DigiKey Part Number | 672-BMD-340-A-RTR-ND - Tape & Reel (TR) 672-BMD-340-A-RCT-ND - Cut Tape (CT) 672-BMD-340-A-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMD-340-A-R |
Description | RF TXRX MODULE BT TRACE ANT SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.36GHz ~ 2.5GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMD-340-A-R Models |
Category | Sensitivity -103dBm |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Series | Antenna Type Integrated, Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part nRF52840 |
Part Status Active | Memory Size 1MB Flash, 256kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 5.4mA ~ 11.7mA |
Protocol | Current - Transmitting 5.3mA ~ 26.7mA |
Modulation GFSK | Mounting Type Surface Mount |
Frequency 2.36GHz ~ 2.5GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case Module |
Power - Output 8dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,79104 € | 7.791,04 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,78180 € |











