
BMD-100-A-R | |
|---|---|
DigiKey Part Number | 672-BMD-100-A-RTR-ND - Tape & Reel (TR) 672-BMD-100-A-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMD-100-A-R |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 8dBm |
Mfr | Sensitivity -88dBm |
Series | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) | Antenna Type Integrated, Chip |
Part Status Obsolete | Utilized IC / Part BlueNRG-MS |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
RF Family/Standard Bluetooth | Current - Receiving 7.7mA |
Protocol | Current - Transmitting 8.2mA ~ 15.1mA |
Modulation GFSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 1Mbps | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMD-300-A-R | u-blox | 29.691 | 672-BMD-300-A-RCT-ND | 5,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 € | 11,47 € |
| 10 | 9,97400 € | 99,74 € |
| 25 | 9,45400 € | 236,35 € |
| 100 | 8,74130 € | 874,13 € |
| 250 | 8,31476 € | 2.078,69 € |
| 500 | 8,01382 € | 4.006,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,73048 € | 7.730,48 € |
| Unit Price without VAT: | 11,47000 € |
|---|---|
| Unit Price with VAT: | 13,64930 € |

