
BMD-300-A-R | |
|---|---|
DigiKey Part Number | 672-BMD-300-A-RTR-ND - Tape & Reel (TR) 672-BMD-300-A-RCT-ND - Cut Tape (CT) 672-BMD-300-A-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMD-300-A-R |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount Certified FCC, CE, ISED, UKCA, MIC, RCM, KCC, ANATEL, IFETEL |
Datasheet | Datasheet |
EDA/CAD Models | BMD-300-A-R Models |
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Series | Antenna Type Integrated, Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part nRF52832 |
Part Status Active | Memory Size 512kB Flash, 64kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
RF Family/Standard Bluetooth | Current - Receiving 10.4mA |
Protocol | Current - Transmitting 17mA |
Modulation GFSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case Module |
Power - Output 4dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,29200 € | 4.292,00 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |










