Direct

TP-SW4G-2SFP | |
|---|---|
DigiKey Part Number | 2303-TP-SW4G-2SFP-ND |
Manufacturer | |
Manufacturer Product Number | TP-SW4G-2SFP |
Description | INDUSTRIAL GIGABIT SWITCH,4 802. |
Customer Reference | |
Detailed Description | Network Switch - Managed 6 Ports |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 6 | |
Copper Ports | 6 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP, Gigabit | |
PoE Ports | 4 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 12 ~ 57VDC | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |


