
TP-SW4GBT-2SFP | |
|---|---|
DigiKey Part Number | 2303-TP-SW4GBT-2SFP-ND |
Manufacturer | |
Manufacturer Product Number | TP-SW4GBT-2SFP |
Description | INDUSTRIAL GIGABIT SWITCH,4 802. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 6 Ports IP40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 6 | |
Copper Ports | 6 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP, Gigabit | |
PoE Ports | 4 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 48V ~ 57V | |
Ingress Protection | IP40 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,26000 € | 360,26 € |
| 12 | 313,42167 € | 3.761,06 € |
| 28 | 298,88464 € | 8.368,77 € |
| Unit Price without VAT: | 360,26000 € |
|---|---|
| Unit Price with VAT: | 428,70940 € |

