
RPST-CABLE20-Conn | |
|---|---|
DigiKey Part Number | 2414-RPST-CABLE20-Conn-ND |
Manufacturer | |
Manufacturer Product Number | RPST-CABLE20-Conn |
Description | Cable Assembly - 12AWG - with 2 |
Customer Reference | |
Detailed Description | Cable Photovoltaic Pin, Socket Connector to Wire 2 Line 20.00' (6.10m) 240" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Photovoltaic Pin, Socket Connector to Wire | |
Number of Lines | 2 | |
Cable Length - Unexposed | 20.00' (6.10m) 240" | |
Features | - |


