
RPST-CABLE20-CONN | |
|---|---|
DigiKey Part Number | 2303-RPST-CABLE20-CONN-ND |
Manufacturer | |
Manufacturer Product Number | RPST-CABLE20-CONN |
Description | CABLE PHOTOVOLT PIN/SKT 2WR 20' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Photovoltaic Pin, Socket Connector to Wire 2 Line 20.00' (6.10m) 240" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Photovoltaic Pin, Socket Connector to Wire | |
Number of Lines | 2 | |
Cable Length - Unexposed | 20.00' (6.10m) 240" | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,91000 € | 92,91 € |
| 5 | 85,70000 € | 428,50 € |
| 10 | 82,76900 € | 827,69 € |
| 25 | 79,04920 € | 1.976,23 € |
| 50 | 76,34660 € | 3.817,33 € |
| 100 | 73,73610 € | 7.373,61 € |
| Unit Price without VAT: | 92,91000 € |
|---|---|
| Unit Price with VAT: | 110,56290 € |

