Cable Assembly Coaxial N Type to N Type 5D-2V 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP1W5DV

DigiKey Part Number
4912-NP1W5DV-ND
Manufacturer
Manufacturer Product Number
NP1W5DV
Description
NP1W5DV, N ASSEMBLY DESIGNED FOR
Customer Reference
Detailed Description
Cable Assembly Coaxial N Type to N Type 5D-2V 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TYCLON
Series
-
Packaging
Retail Package
Part Status
Active
Style
N Type to N Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
5D-2V
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Gray
Features
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
116,22000 €16,22 €
1014,60400 €146,04 €
2513,14120 €328,53 €
5011,82460 €591,23 €
Unit Price without VAT:16,22000 €
Unit Price with VAT:19,30180 €