
MWAS-1261-10.0 | |
|---|---|
DigiKey Part Number | 6081-MWAS-1261-10.0-ND |
Manufacturer | |
Manufacturer Product Number | MWAS-1261-10.0 |
Description | CABLE ASSEMBLY, N PLUG TO N PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N Type to N Type 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Millimeter Wave Technologies | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N Type to N Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 120.0" (3.0m) 10.0' | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,41000 € | 80,41 € |
| 10 | 68,35300 € | 683,53 € |
| 25 | 64,07680 € | 1.601,92 € |
| 50 | 61,02200 € | 3.051,10 € |
| 100 | 58,16580 € | 5.816,58 € |
| Unit Price without VAT: | 80,41000 € |
|---|---|
| Unit Price with VAT: | 95,68790 € |




