
Category | Impedance 50 Ohms |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Group RG-8 |
Part Status Active | Fastening Type Threaded |
Connector Style | Frequency - Max 10 GHz |
Connector Type Plug, Male Pin | Number of Ports 1 |
Contact Termination Crimp | Operating Temperature -40°C ~ 85°C |
Shield Termination Clamp | Voltage Rating 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| 10 | 7,14500 € | 71,45 € |
| 25 | 6,79360 € | 169,84 € |
| 50 | 6,45100 € | 322,55 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,44860 € |





