
PE9194 | |
|---|---|
DigiKey Part Number | 6099-PE9194-ND |
Manufacturer | |
Manufacturer Product Number | PE9194 |
Description | COAX ADAPT N TO HN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To HN Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | HN Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 10 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,96000 € | 110,96 € |
| 10 | 94,32100 € | 943,21 € |
| 25 | 88,42160 € | 2.210,54 € |
| 50 | 84,20680 € | 4.210,34 € |
| 100 | 80,19410 € | 8.019,41 € |
| Unit Price without VAT: | 110,96000 € |
|---|---|
| Unit Price with VAT: | 132,04240 € |



