AA SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA-8.192MAGE-T

DigiKey Part Number
887-1668-2-ND - Tape & Reel (TR)
887-1668-1-ND - Cut Tape (CT)
887-1668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA-8.192MAGE-T
Description
CRYSTAL 8.1920MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.192 MHz ±30ppm Crystal 12pF 150 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8.192 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,61700 €6,17 €
250,58280 €14,57 €
500,55880 €27,94 €
1000,53570 €53,57 €
2500,50656 €126,64 €
5000,48562 €242,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,46554 €465,54 €
2.0000,44630 €892,60 €
3.0000,43541 €1.306,23 €
5.0000,42209 €2.110,45 €
7.0000,41353 €2.894,71 €
10.0000,40466 €4.046,60 €
12.0000,40020 €4.802,40 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €