
TJA1441ATK/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1441ATK/0ZTR-ND - Tape & Reel (TR) 568-TJA1441ATK/0ZCT-ND - Cut Tape (CT) 568-TJA1441ATK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1441ATK/0Z |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82100 € | 8,21 € |
| 25 | 0,74320 € | 18,58 € |
| 100 | 0,65810 € | 65,81 € |
| 250 | 0,61756 € | 154,39 € |
| 500 | 0,59308 € | 296,54 € |
| 1.000 | 0,57297 € | 572,97 € |
| 2.500 | 0,55172 € | 1.379,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,53595 € | 3.215,70 € |
| 12.000 | 0,52594 € | 6.311,28 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |











