9H03200036 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 39.951
Unit Price: 0,67000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 7.248
Unit Price: 0,71000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 19.744
Unit Price: 0,71000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 170.269
Unit Price: 1,05000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 490
Unit Price: 0,77000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 1.006
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 3.421
Unit Price: 0,67000 €
Datasheet

Direct


Micro Crystal AG
In Stock: 14.199
Unit Price: 0,40000 €
Datasheet

Direct


Micro Crystal AG
In Stock: 0
Unit Price: 0,38334 €
Datasheet

Similar


Abracon LLC
In Stock: 5.911
Unit Price: 1,43000 €
Datasheet

Similar


Abracon LLC
In Stock: 14.232
Unit Price: 1,33000 €
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 4.176
Unit Price: 0,90000 €
Datasheet
9HT10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9H03200036

DigiKey Part Number
9H03200036-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9H03200036
Description
CRYSTAL 32.7680KHZ 6PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.