9H03200010 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 19.744
Unit Price: 0,71000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,62757 €
Datasheet

Similar


TXC CORPORATION
In Stock: 170.280
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 7.687
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 0,50726 €
Datasheet

Direct


Micro Crystal AG
In Stock: 0
Unit Price: 0,69467 €
Datasheet

Similar


Abracon LLC
In Stock: 398.706
Unit Price: 0,70000 €
Datasheet

Similar


Abracon LLC
In Stock: 14.232
Unit Price: 1,33000 €
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 3.837
Unit Price: 0,88000 €
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 200
Unit Price: 0,90000 €
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 0,69467 €
Datasheet

Similar


Micro Crystal AG
In Stock: 64.611
Unit Price: 0,37000 €
Datasheet

Similar


Micro Crystal AG
In Stock: 44.258
Unit Price: 0,37000 €
Datasheet
2-SMD-9HT11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9H03200010

DigiKey Part Number
9H03200010-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9H03200010
Description
CRYSTAL 32.7680KHZ 9PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.