4-SMD(8W)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WE-24.000MBM-T

DigiKey Part Number
887-8WE-24.000MBM-TTR-ND - Tape & Reel (TR)
887-8WE-24.000MBM-TCT-ND - Cut Tape (CT)
887-8WE-24.000MBM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8WE-24.000MBM-T
Description
XTAL OSC XO 24.000MHZ CMOS SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8WE-24.000MBM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS (Low EMI)
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.032
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,46800 €14,68 €
251,38840 €34,71 €
501,33120 €66,56 €
1001,27610 €127,61 €
2501,20680 €301,70 €
5001,15690 €578,45 €
1.0001,12324 €1.123,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,03747 €3.112,41 €
6.0000,99472 €5.968,32 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,01110 €