



CC12H1A-TR | |
|---|---|
DigiKey Part Number | 283-2978-2-ND - Tape & Reel (TR) 283-2978-1-ND - Cut Tape (CT) 283-2978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H1A-TR |
Description | FUSE BOARD MOUNT 1A 63VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC12H1A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.18 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.35 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,86400 € | 4,32 € |
| 10 | 0,79600 € | 7,96 € |
| 50 | 0,66060 € | 33,03 € |
| 100 | 0,60950 € | 60,95 € |
| 250 | 0,54780 € | 136,95 € |
| 500 | 0,50516 € | 252,58 € |
| 1.000 | 0,46565 € | 465,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51548 € | 1.546,44 € |
| 6.000 | 0,47439 € | 2.846,34 € |
| 9.000 | 0,45173 € | 4.065,57 € |
| 15.000 | 0,44804 € | 6.720,60 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |









