8Q-26.000MEEE-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,79000 €
Datasheet

Similar


ECS Inc.
In Stock: 2.872
Unit Price: 0,62000 €
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: 0,43735 €
Datasheet

Similar


Jauch Quartz
In Stock: 29.909
Unit Price: 0,64000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-26.000MEEE-T

DigiKey Part Number
887-8Q-26.000MEEE-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8Q-26.000MEEE-T
Description
CRYSTAL 26.0000MHZ 12PF SMD
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Q-26.000MEEE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes