
8J32070006 | |
|---|---|
DigiKey Part Number | 887-8J32070006TR-ND - Tape & Reel (TR) 887-8J32070006CT-ND - Cut Tape (CT) 887-8J32070006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8J32070006 |
Description | CRYSTAL 32.00MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8J32070006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,23600 € | 12,36 € |
| 25 | 1,16880 € | 29,22 € |
| 50 | 1,12020 € | 56,01 € |
| 100 | 1,07390 € | 107,39 € |
| 250 | 1,01556 € | 253,89 € |
| 500 | 0,97358 € | 486,79 € |
| 1.000 | 0,93335 € | 933,35 € |
| 2.500 | 0,92502 € | 2.312,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,68305 € | 3.415,25 € |
| 10.000 | 0,65489 € | 6.548,90 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |



