
9H03270079 | |
|---|---|
DigiKey Part Number | 887-9H03270079TR-ND - Tape & Reel (TR) 887-9H03270079CT-ND - Cut Tape (CT) 887-9H03270079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9H03270079 |
Description | CRYSTAL 32.768KHZ 7PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 9H03270079 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,53200 € | 15,32 € |
| 25 | 1,44840 € | 36,21 € |
| 50 | 1,38860 € | 69,43 € |
| 100 | 1,33100 € | 133,10 € |
| 250 | 1,25880 € | 314,70 € |
| 500 | 1,20676 € | 603,38 € |
| 1.000 | 1,17913 € | 1.179,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,99717 € | 4.985,85 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |









