
4701-002MLF | |
|---|---|
DigiKey Part Number | 410-1200-2-ND - Tape & Reel (TR) 410-1200-1-ND - Cut Tape (CT) 410-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4701-002MLF |
Description | FILTER LC(PI) 0.1UH/6800PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 0.1µH, C = 6800pF 10 A Pill, Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 60dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 10 A | |
Values | L = 0.1µH, C = 6800pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Surface Mount | |
Package / Case | Pill, Square | |
Size / Dimension | 0.394" L x 0.090" W (10.00mm x 2.29mm) | |
Height | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,53800 € | 25,38 € |
| 25 | 2,34120 € | 58,53 € |
| 50 | 2,20220 € | 110,11 € |
| 100 | 2,07160 € | 207,16 € |
| 250 | 1,91068 € | 477,67 € |
| 500 | 1,88308 € | 941,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,59011 € | 3.180,22 € |
| 4.000 | 1,53847 € | 6.153,88 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |






