LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 0.1µH, C = 8200pF 10 A Pill, Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4701-001MLF

DigiKey Part Number
410-1199-2-ND - Tape & Reel (TR)
410-1199-1-ND - Cut Tape (CT)
410-1199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4701-001MLF
Description
FILTER LC(PI) 0.1UH/8200PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 0.1µH, C = 8200pF 10 A Pill, Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
65dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
10 A
Values
L = 0.1µH, C = 8200pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
General Purpose
Voltage - Rated
100V
Mounting Type
Surface Mount
Package / Case
Pill, Square
Size / Dimension
0.394" L x 0.090" W (10.00mm x 2.29mm)
Height
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.321
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,46000 €3,46 €
102,81900 €28,19 €
252,59920 €64,98 €
502,44500 €122,25 €
1002,30000 €230,00 €
2502,12136 €530,34 €
5002,11980 €1.059,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,30991 €2.619,82 €
4.0001,23898 €4.955,92 €
Manufacturers Standard Package
Unit Price without VAT:3,46000 €
Unit Price with VAT:4,11740 €