
4601-050LF | |
|---|---|
DigiKey Part Number | 410-1189-ND |
Manufacturer | |
Manufacturer Product Number | 4601-050LF |
Description | CAP FEEDTHRU 70V AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 70V 15 A Axial, Bushing - 2 Solder Eyelets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | 70V | |
Current | 15 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | - | |
Insertion Loss | 70dB @ 1GHz | |
Temperature Coefficient | X7W | |
Ratings | - | |
Package / Case | Axial, Bushing - 2 Solder Eyelets | |
Size / Dimension | 0.385" Dia x 0.362" L (9.78mm x 9.20mm) | |
Height (Max) | - | |
Thread Size | 1/4"-28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,21000 € | 25,21 € |
| 10 | 20,57400 € | 205,74 € |
| 25 | 18,97640 € | 474,41 € |
| 50 | 17,84980 € | 892,49 € |
| 100 | 16,78910 € | 1.678,91 € |
| 250 | 16,09724 € | 4.024,31 € |
| Unit Price without VAT: | 25,21000 € |
|---|---|
| Unit Price with VAT: | 29,99990 € |



