CIR030FP-18-1P-F80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIR030FP-18-1P-F80

DigiKey Part Number
1003-CIR030FP-18-1P-F80-ND
Manufacturer
Manufacturer Product Number
CIR030FP-18-1P-F80
Description
VEAM CIR, VBN, OTHER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
18-1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Features
-
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
172,59000 €72,59 €
1061,69800 €616,98 €
2557,83800 €1.445,95 €
5055,08000 €2.754,00 €
10052,45510 €5.245,51 €
Manufacturers Standard Package
Unit Price without VAT:72,59000 €
Unit Price with VAT:86,38210 €