4403-033LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4403-033LF

DigiKey Part Number
410-1177-ND
Manufacturer
Manufacturer Product Number
4403-033LF
Description
CAP FEEDTHRU 100V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Feed Through Capacitor 100V 10 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Tray
Part Status
Active
Tolerance
-
Voltage - Rated
100V
Current
10 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
25dB @ 100MHz
Temperature Coefficient
-
Ratings
-
Package / Case
Axial, Bushing
Size / Dimension
0.125" Dia x 0.215" L (3.18mm x 5.47mm)
Height (Max)
-
Thread Size
4-40
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,51000 €13,51 €
1011,01900 €110,19 €
2510,16360 €254,09 €
509,56060 €478,03 €
1008,99320 €899,32 €
2508,29368 €2.073,42 €
5007,98922 €3.994,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,51000 €
Unit Price with VAT:16,07690 €