4400-037LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4400-037LF

DigiKey Part Number
410-1156-ND
Manufacturer
Manufacturer Product Number
4400-037LF
Description
CAP FEEDTHRU 200V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Feed Through Capacitor 200V 10 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Tolerance
-
Voltage - Rated
200V
Current
10 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
20dB @ 100MHz
Temperature Coefficient
-
Ratings
-
Package / Case
Axial, Bushing
Size / Dimension
0.156" Dia x 0.340" L (3.97mm x 8.64mm)
Height (Max)
-
Thread Size
4-40
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,46000 €32,46 €
1026,49200 €264,92 €
2524,43440 €610,86 €
5022,98300 €1.149,15 €
10021,61670 €2.161,67 €
25021,37656 €5.344,14 €
Manufacturers Standard Package
Unit Price without VAT:32,46000 €
Unit Price with VAT:38,62740 €