
XMC0102F1-20G | |
|---|---|
DigiKey Part Number | XMC0102F1-20G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMC0102F1-20G |
Description | RF DIR COUPLER 1GHZ-2GHZ SMD |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1GHz ~ 2GHz 20dB ± 1dB 50W 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency 1GHz ~ 2GHz |
Manufacturer TTM Technologies, Inc. | Coupling Factor 20dB ± 1dB |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Insertion Loss 0.1dB |
Part Status Obsolete | Power - Max 50W |
Coupler Type Standard | Package / Case 4-SMD, No Lead Exposed Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11305-20R | TTM Technologies, Inc. | 1.903 | 1173-11305-20RCT-ND | 7,96000 € | Similar |

