RF Directional Coupler General Purpose 1GHz ~ 2GHz 60W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Directional Coupler General Purpose 1GHz ~ 2GHz 60W 4-SMD, No Lead
Xinger III

11305-20R

DigiKey Part Number
1173-11305-20RTR-ND - Tape & Reel (TR)
1173-11305-20RCT-ND - Cut Tape (CT)
1173-11305-20RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
11305-20R
Description
RF DIR COUPLER 1GHZ-2GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 1GHz ~ 2GHz 60W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1GHz ~ 2GHz
Manufacturer
TTM Technologies, Inc.
Applications
General Purpose
Series
Insertion Loss
0.35dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
60W
Part Status
Active
Package / Case
4-SMD, No Lead
Coupler Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.903
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,96000 €7,96 €
106,90300 €69,03 €
256,53720 €163,43 €
1006,03570 €603,57 €
2505,73536 €1.433,84 €
5005,52340 €2.761,70 €
1.0005,32375 €5.323,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,31325 €8.626,50 €
Manufacturers Standard Package
Unit Price without VAT:7,96000 €
Unit Price with VAT:9,47240 €