


X3C09A2-03S | |
|---|---|
DigiKey Part Number | 1173-X3C09A2-03STR-ND - Tape & Reel (TR) 1173-X3C09A2-03SCT-ND - Cut Tape (CT) 1173-X3C09A2-03SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C09A2-03S |
Description | RF DIR COUPLER 700MHZ-1GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler AMPS 700MHz ~ 1GHz 3dB 300W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 700MHz ~ 1GHz | |
Coupling Factor | 3dB | |
Applications | AMPS | |
Insertion Loss | 0.15dB | |
Power - Max | 300W | |
Isolation | 25dB | |
Return Loss | 27dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,52000 € | 10,52 € |
| 10 | 9,14500 € | 91,45 € |
| 25 | 8,66680 € | 216,67 € |
| 100 | 8,01040 € | 801,04 € |
| 250 | 7,61744 € | 1.904,36 € |
| 500 | 7,34012 € | 3.670,06 € |
| 1.000 | 7,19482 € | 7.194,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,87812 € | 11.756,24 € |
| Unit Price without VAT: | 10,52000 € |
|---|---|
| Unit Price with VAT: | 12,51880 € |







