
C6N50Z4B | |
|---|---|
DigiKey Part Number | 1173-C6N50Z4BTR-ND - Tape & Reel (TR) 1173-C6N50Z4BCT-ND - Cut Tape (CT) 1173-C6N50Z4BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C6N50Z4B |
Description | DC - 13GHZ SURFACE MOUNT RF TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination 5G, ISM, LTE 0Hz ~ 13GHz 6W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 13GHz | |
RF Type | 5G, ISM, LTE | |
Secondary Attributes | 6W | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,08500 € | 20,85 € |
| 25 | 1,90560 € | 47,64 € |
| 50 | 1,80140 € | 90,07 € |
| 100 | 1,71880 € | 171,88 € |
| 250 | 1,63488 € | 408,72 € |
| 500 | 1,58618 € | 793,09 € |
| 1.000 | 1,57342 € | 1.573,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,49191 € | 5.967,64 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |







