41730 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 4.574,49000 €
Datasheet
Image for 41730 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41730

DigiKey Part Number
41730-ND
Manufacturer
Manufacturer Product Number
41730
Description
RF PWR DIVIDER 2GHZ-18GHZ MODULE
Customer Reference
Detailed Description
RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 10dB Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2 GHz ~ 18 GHz
Manufacturer
TTM Technologies, Inc.
Specifications
Isolation (Min) 10dB
Packaging
Tray
Size / Dimension
5.200" L x 5.000" W x 0.370" H (132.08mm x 127.00mm x 9.40mm)
Part Status
Obsolete
Package / Case
Module
Insertion Loss
4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PWD-5532-08-SMA-79Cinch Connectivity Solutions0116-PWD-5532-08-SMA-79-ND4.574,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes