Image for PWD-5532-08-SMA-79 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWD-5532-08-SMA-79

DigiKey Part Number
116-PWD-5532-08-SMA-79-ND
Manufacturer
Manufacturer Product Number
PWD-5532-08-SMA-79
Description
RF PWR DIVIDER 2GHZ-18GHZ MODULE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 15dB Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2 GHz ~ 18 GHz
Manufacturer
Cinch Connectivity Solutions Midwest Microwave
Specifications
Isolation (Min) 15dB
Packaging
Bulk
Size / Dimension
4.600" L x 4.000" W (116.80mm x 101.60mm)
Part Status
Active
Package / Case
Module
Insertion Loss
0.7dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.538,18000 €4.538,18 €
Manufacturers Standard Package
Unit Price without VAT:4.538,18000 €
Unit Price with VAT:5.400,43420 €