WRM Series 470k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRM0204C-470KFI

DigiKey Part Number
985-1457-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WRM0204C-470KFI
Description
RES SMD 470K OHM 1% 1/4W 0204
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.061" Dia x 0.146" L (1.55mm x 3.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,02709 €243,81 €
Unit Price without VAT:0,02709 €
Unit Price with VAT:0,03224 €