Similar

WPRT20AB-2R2JB270 | |
|---|---|
DigiKey Part Number | 985-1566-ND |
Manufacturer | |
Manufacturer Product Number | WPRT20AB-2R2JB270 |
Description | RES CHAS MNT 2.2 OHM 5% 20W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Coating, Housing Type Ceramic |
Series | Mounting Feature Brackets |
Packaging Bulk | Size / Dimension 2.480" L x 0.492" W (63.00mm x 12.50mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Resistance 2.2 Ohms | Lead Style Quick Connects, 0.250" (6.35mm) |
Tolerance ±5% | Package / Case Radial, Rectangular Case |
Power (Watts) 20W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±400ppm/°C | Base Product Number |
Operating Temperature -55°C ~ 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQBW202R2J | TE Connectivity Passive Product | 274 | A131147-ND | 3,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 810 | 1,16891 € | 946,82 € |
| Unit Price without VAT: | 1,16891 € |
|---|---|
| Unit Price with VAT: | 1,39100 € |


