Similar

WPRT20AB-100RJB270 | |
|---|---|
DigiKey Part Number | 985-1576-ND |
Manufacturer | |
Manufacturer Product Number | WPRT20AB-100RJB270 |
Description | RES CHAS MNT 100 OHM 5% 20W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 20W | |
Composition | Wirewound | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 2.480" L x 0.492" W (63.00mm x 12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Grade | ||
Qualification | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 810 | 1,15664 € | 936,88 € |
| Unit Price without VAT: | 1,15664 € |
|---|---|
| Unit Price with VAT: | 1,37640 € |


