
SQBW20100RJ | |
|---|---|
DigiKey Part Number | A137073-ND |
Manufacturer | |
Manufacturer Product Number | SQBW20100RJ |
Description | RES 100 OHM 20W 5% RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 20W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 20W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,84900 € | 18,49 € |
| 25 | 1,60200 € | 40,05 € |
| 50 | 1,44740 € | 72,37 € |
| 100 | 1,31590 € | 131,59 € |
| 250 | 1,17184 € | 292,96 € |
| 500 | 1,08170 € | 540,85 € |
| 1.000 | 1,00512 € | 1.005,12 € |
| 5.000 | 0,86892 € | 4.344,60 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |


