
PCF1206-13-37R4BT1 | |
|---|---|
DigiKey Part Number | 985-1407-2-ND - Tape & Reel (TR) 985-1407-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF1206-13-37R4BT1 |
Description | RES SMD 37.4 OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37.4 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCF1206-13-37R4BT1 Models |
Category | Temperature Coefficient ±5ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,68322 € | 3.416,10 € |
| Unit Price without VAT: | 0,68322 € |
|---|---|
| Unit Price with VAT: | 0,81303 € |

