9.09 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF0603-12-9K09BT1

DigiKey Part Number
985-1380-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCF0603-12-9K09BT1
Description
RES SMD 9.09KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PCF0603-12-9K09BT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,25261 €2.526,10 €
Unit Price without VAT:0,25261 €
Unit Price with VAT:0,30061 €