
PCF0603-12-49K9BT1 | |
|---|---|
DigiKey Part Number | 985-1385-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF0603-12-49K9BT1 |
Description | RES SMD 49.9KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCF0603-12-49K9BT1 Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,25261 € | 2.526,10 € |
| Unit Price without VAT: | 0,25261 € |
|---|---|
| Unit Price with VAT: | 0,30061 € |

