
PCF0402PR-10KBT1 | |
|---|---|
DigiKey Part Number | 985-1413-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF0402PR-10KBT1 |
Description | RES SMD 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCF0402PR-10KBT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,21882 € | 2.188,20 € |
| Unit Price without VAT: | 0,21882 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

