Upgrade
Similar
Similar
Similar
Similar
Similar

LR1206-R10FW | |
|---|---|
DigiKey Part Number | 985-1191-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR1206-R10FW |
Description | RES 0.1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
EDA/CAD Models | LR1206-R10FW Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.064" W (3.20mm x 1.63mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE1206R100FKEA | Vishay Dale | 109.674 | 541-2740-1-ND | 0,25000 € | Upgrade |
| CRM1206-FX-R100ELF | Bourns Inc. | 128.727 | CRM1206-FX-R100ELFCT-ND | 0,22000 € | Similar |
| CRM1206AFX-R100ELF | Bourns Inc. | 4.220 | CRM1206AFX-R100ELFCT-ND | 0,56000 € | Similar |
| CSR1206FKR100 | Stackpole Electronics Inc | 161.503 | CSR1206FKR100CT-ND | 0,27000 € | Similar |
| CSR1206FTR100 | Stackpole Electronics Inc | 59.460 | CSR1206FTR100CT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22170 € | 665,10 € |
| Unit Price without VAT: | 0,22170 € |
|---|---|
| Unit Price with VAT: | 0,26382 € |






