


CSR1206FTR100 | |
|---|---|
DigiKey Part Number | CSR1206FTR100TR-ND - Tape & Reel (TR) CSR1206FTR100CT-ND - Cut Tape (CT) CSR1206FTR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FTR100 |
Description | RES 0.1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FTR100 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM1206-FX-R100ELF | Bourns Inc. | 143.807 | CRM1206-FX-R100ELFCT-ND | 0,22000 € | Direct |
| RCWE1206R100FKEA | Vishay Dale | 110.321 | 541-2740-1-ND | 0,25000 € | Upgrade |
| CRM1206AFX-R100ELF | Bourns Inc. | 4.220 | CRM1206AFX-R100ELFCT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,12960 € | 3,24 € |
| 50 | 0,11460 € | 5,73 € |
| 100 | 0,10170 € | 10,17 € |
| 250 | 0,08772 € | 21,93 € |
| 500 | 0,07892 € | 39,46 € |
| 1.000 | 0,07143 € | 71,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05811 € | 290,55 € |
| 10.000 | 0,05375 € | 537,50 € |
| 15.000 | 0,05151 € | 772,65 € |
| 25.000 | 0,04898 € | 1.224,50 € |
| 35.000 | 0,04747 € | 1.661,45 € |
| 50.000 | 0,04599 € | 2.299,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

