Upgrade
Parametric Equivalent

LR1206-R033FW | |
|---|---|
DigiKey Part Number | 985-1187-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR1206-R033FW |
Description | RES 0.033 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
EDA/CAD Models | LR1206-R033FW Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.064" W (3.20mm x 1.63mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE120633L0FNEA | Vishay Dale | 4.687 | 541-2737-1-ND | 0,81000 € | Upgrade |
| LRC-LR1206LF-01-R033F | TT Electronics/IRC | 0 | 989-1027-1-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23184 € | 695,52 € |
| Unit Price without VAT: | 0,23184 € |
|---|---|
| Unit Price with VAT: | 0,27589 € |



