
RCWE120633L0FNEA | |
|---|---|
DigiKey Part Number | 541-2737-2-ND - Tape & Reel (TR) 541-2737-1-ND - Cut Tape (CT) 541-2737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE120633L0FNEA |
Description | RES 0.033 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE120633L0FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,25480 € | 6,37 € |
| 50 | 0,22620 € | 11,31 € |
| 100 | 0,20220 € | 20,22 € |
| 250 | 0,17572 € | 43,93 € |
| 500 | 0,15912 € | 79,56 € |
| 1.000 | 0,14502 € | 145,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22816 € | 1.140,80 € |
| 10.000 | 0,21383 € | 2.138,30 € |
| 15.000 | 0,20647 € | 3.097,05 € |
| 25.000 | 0,19815 € | 4.953,75 € |
| 35.000 | 0,19319 € | 6.761,65 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

