
PMP250-13 | |
|---|---|
DigiKey Part Number | 3989-PMP250-13-ND |
Manufacturer | |
Manufacturer Product Number | PMP250-13 |
Description | AC/DC DESKTOP ADAPTER 15V 220W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V 220 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 220 W |
Manufacturer TT Electronics/Power Partners Inc. | No Load Power Consumption 150mW |
Series | Applications Medical |
Packaging Bag | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Region Utilized International | Output Connector Rectangular, 8 Position |
Form Desktop (Class I) | Cord Length 36" (0.91m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 8.03" L x 3.45" W x 1.63" H (204.0mm x 87.6mm x 41.5mm) |
Voltage - Output 15V | Standard Number 60601-1 |
Current - Output (Max) 14.67A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 99,89200 € | 998,92 € |
| Unit Price without VAT: | 99,89200 € |
|---|---|
| Unit Price with VAT: | 118,87148 € |


