Parametric Equivalent

PEAMD310-12 | |
|---|---|
DigiKey Part Number | 3989-PEAMD310-12-ND |
Manufacturer | |
Manufacturer Product Number | PEAMD310-12 |
Description | AC/DC DESKTOP ADAPTER 12V 250W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12V 250 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 20.83A | |
Power (Watts) | 250 W | |
No Load Power Consumption | 500mW | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.80" L x 4.00" W x 2.00" H (198.1mm x 101.6mm x 50.8mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 96,37260 € | 4.818,63 € |
| Unit Price without VAT: | 96,37260 € |
|---|---|
| Unit Price with VAT: | 114,68339 € |



